Binder 76 4331 0011 00004-0200 Mini DIN Connector Sleeve Plug 4 Pins

Image Representative of Range

Binder 76 4331 0011 00004-0200 Mini DIN Connector Sleeve Plug 4 Pins

MPN
76 4331 0011 00004-0200
Brand
Binder
EAN-13
2050005355009
Order Code
01-4701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Mini DIN connector manufactured by binder features a sleeve plug with a total of 4 pins. It comes as a single piece under the part number 76 4331 0011 00004-0200 and is used for secure and reliable electrical connections. Typical applications include audio and video equipment, computer peripherals, and industrial control systems.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 24
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of pins 4
Number of Ways 4
Seal Screws
Termination Open end cable
Total no. of pins 4
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot