Binder 76 4331 0011 00008-0200 Mini DIN Connector Sleeve Plug 8 Pins

Image Representative of Range

Binder 76 4331 0011 00008-0200 Mini DIN Connector Sleeve Plug 8 Pins

MPN
76 4331 0011 00008-0200
Brand
Binder
EAN-13
4064161272146
Order Code
01-4703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.40 £13.94
10+ £12.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The connector, manufactured by binder, is an 8-pin Mini DIN sleeve plug. It is a versatile component typically used for signal and data transmission in various electronic applications. The product reference is 76 4331 0011 00008-0200, and it is supplied as one piece.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 8
AWG 24
Connection Angle 180°
Connector Body Material PA
Contact Material CuSn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 1.50A
Nominal current - rounded value 1.5A
Nominal Voltage 30V
Number of pins 8
Number of Ways 8
Seal Screws
Termination Open end cable
Total no. of pins 8
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot