Binder 76 4331 0011 00005-0200 Mini DIN Connector Sleeve Plug 5 Pins

Image Representative of Range

Binder 76 4331 0011 00005-0200 Mini DIN Connector Sleeve Plug 5 Pins

MPN
76 4331 0011 00005-0200
Brand
Binder
EAN-13
4064161272047
Order Code
01-4702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The binder Mini DIN connector, model 76 4331 0011 00005-0200, is a robust sleeve plug featured with a total of 5 pins. Manufactured by binder, this single piece is known for its reliable connectivity and compact design. Commonly used in audio and video equipment, it facilitates efficient signal transmission in various electronic applications.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 5
AWG 24
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 60V
Number of pins 5
Number of Ways 5
Seal Screws
Termination Open end cable
Total no. of pins 5
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot