Binder DIN Mini DIN connector 618787

Binder Brand: Binder
Binder produces a range of mini DIN connectors that include sleeve plugs and built-in sockets designed with various pin configurations.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket No. of Contacts Contact Material Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Total no. of pins Type AWG Cable Diameter Connection Angle Connector Body Material IP Rating Maximum Temperature Min. temperature Seal Termination
Binder 09 0631 070 04 Mini DIN Connector Sleeve Plug 4-Pin
Binder 09 0631 070 04 Mini DIN Connector Sleeve Plug 4-Pin
Standard range
Order code: 01-4653
MPN: 09 0631 070 04

Despatched within 4 working days - 4 in stock
1+ £16.64
Price per unit Ex VAT
Termination Plug 4 CuZn 12A 12A 63V 4 4 4 Sleeve plug 16 1.38mm² 180° PA IP68 +85°C -40°C Screws Open end cable
Binder 09 0687 700 03 Mini DIN Connector Sleeve Plug 2 Pins
Binder 09 0687 700 03 Mini DIN Connector Sleeve Plug 2 Pins
Order code: 01-4656
MPN: 09 0687 700 03
1+ £15.33
Price per unit Ex VAT
Termination Plug 2 CuZn 16A 16A 630V 2 2 2 Sleeve plug 16 1.38mm² 180° PA IP68 +85°C -40°C Screws Open end cable
Binder 09 0688 700 03 Mini DIN Connector Socket Built-in 2 Pins
Binder 09 0688 700 03 Mini DIN Connector Socket Built-in 2 Pins
Order code: 01-4657
MPN: 09 0688 700 03
1+ £15.24
Price per unit Ex VAT
Panel Socket 2 CuSn 16A 16A 630V 2 2 2 Socket, built-in 16 1.38mm² 180° PA IP68 +85°C -40°C Screws Open end cable
Binder 09 0691 070 04 Mini DIN Connector 3 Pins Sleeve Plug 1pc
Binder 09 0691 070 04 Mini DIN Connector 3 Pins Sleeve Plug 1pc
Standard range
Order code: 01-4658
MPN: 09 0691 070 04

Despatched within 4 working days - 15 in stock
1+ £17.36
Price per unit Ex VAT
Termination Plug 3 CuZn 12A 12A 630V 3 3 3 Sleeve plug 16 1.38mm² 180° PA IP68 +85°C -40°C Screws Open end cable
Binder 09 0692 070 04 Mini DIN Connector Sleeve Socket 3 Pins
Binder 09 0692 070 04 Mini DIN Connector Sleeve Socket 3 Pins
Order code: 01-4659
MPN: 09 0692 070 04
1+ £20.53
Price per unit Ex VAT
Panel Socket 3 CuSn 12A 12A 630V 3 3 3 Sleeve socket 16 1.38mm² 180° PA IP68 +85°C -40°C Screws Open end cable

Trustpilot