Binder 09 0688 700 03 Mini DIN Connector Socket Built-in 2 Pins

Image Representative of Range

Binder 09 0688 700 03 Mini DIN Connector Socket Built-in 2 Pins

MPN
09 0688 700 03
Brand
Binder
EAN-13
4064161272030
Order Code
01-4657
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The Mini DIN connector from binder, model number 09 0688 700 03, features a built-in socket with a total of 2 pins. This component is designed for precise electrical connections in compact electronic devices. It is typically used in audio and video equipment, computers, and industrial control systems.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 2
AWG 16
Cable Diameter 1.38mm²
Connection Angle 180°
Connector Body Material PA
Contact Material CuSn
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 630V
Number of pins 2
Number of Ways 2
Seal Screws
Termination Open end cable
Total no. of pins 2
Type Socket, built-in

Trustpilot