Binder 09 0631 070 04 Mini DIN Connector Sleeve Plug 4-Pin

Image Representative of Range

Binder 09 0631 070 04 Mini DIN Connector Sleeve Plug 4-Pin

Order Code:

01-4653

Brand: Binder MPN: 09 0631 070 04 EAN-13: 4064161272122
Qty Unit Price (Ex VAT)
1+ £20.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
104 in stock, despatched in 4 working days

binder's part number 09 0631 070 04 is a Mini DIN connector with 4 pins. It is used in computing and consumer electronics for reliable data and power connections. This sleeve plug is suitable for various applications requiring compact and durable connectors.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 16
Cable Diameter 1.38mm²
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 63V
Number of Ways 4
Seal Screws
Termination Open end cable
Total no. of pins 4
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot