Christmas Opening Hours and Delivery Dates here
Binder 09 0687 700 03 Mini DIN Connector Sleeve Plug 2 Pins

Binder 09 0687 700 03 Mini DIN Connector Sleeve Plug 2 Pins

Order Code:

01-4656

Brand: Binder MPN: 09 0687 700 03 EAN-13: 2050005355351

Discontinued


The binder 09 0687 700 03 is a Mini DIN connector featuring a sleeve plug with a total of 2 pins. Manufactured by binder, this connector is ideal for small-scale electronic connections. It is typically used in audio and video equipment or data transmission applications.
Connector Body Material PA
Termination Open end cable
AWG 16
Cable Diameter 1.38mm²
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 630V
Number of Ways 2
Seal Screws
Total no. of pins 2
Type Sleeve plug

Trustpilot