Christmas Opening Hours and Delivery Dates here
Binder 09 0692 070 04 Mini DIN Connector Sleeve Socket 3 Pins

Image Representative of Range

Binder 09 0692 070 04 Mini DIN Connector Sleeve Socket 3 Pins

Order Code:

01-4659

Brand: Binder MPN: 09 0692 070 04 EAN-13: 2050005355382
Qty Unit Price (Ex VAT)
1+ £20.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 10/01/2026

The binder Mini DIN connector, model number 09 0692 070 04, is manufactured by binder and features a sleeve socket with a total of three pins. It is designed for reliable electrical connections in compact spaces. This connector is typically used in audio-visual equipment and computer peripherals.
Connector Body Material PA
Termination Open end cable
AWG 16
Cable Diameter 1.38mm²
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 630V
Number of Ways 3
Seal Screws
Total no. of pins 3
Type Sleeve socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot