Binder 09 0691 070 04 Mini DIN Connector 3 Pins Sleeve Plug 1pc

Image Representative of Range

Binder 09 0691 070 04 Mini DIN Connector 3 Pins Sleeve Plug 1pc

Order Code:

01-4658

Brand: Binder MPN: 09 0691 070 04 EAN-13: 4064161272139
Qty Unit Price (Ex VAT)
1+ £20.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The binder Mini DIN connector, model 09 0691 070 04, features a sleeve plug and contains a total of 3 pins. Manufactured by binder, this compact connector is typically used in applications requiring reliable electrical connections in audio and video equipment. The part is available as a single unit, making it ideal for precise and individual installations.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 3
AWG 16
Cable Diameter 1.38mm²
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 630V
Number of Ways 3
Seal Screws
Termination Open end cable
Total no. of pins 3
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot