Bessey Clamps & Vices Clamp 618072

Bessey Brand: Bessey
The Bessey tool set comprises an action set with a 360-degree single-hand clamp folding knife, a screw clamp with a span of 250mm and a foldable handle, and an all-steel screw clamp with a 300mm span
Description Image Product Buy Pricing (Ex VAT) Type Jaw Opening Nosing Tension Weight Spreading range
Bessey EZ360SET-A Action Set 360° Single-Hand Clamp Folding Knife
Bessey EZ360SET-A Action Set 360° Single-Hand Clamp Folding Knife
Order code: 01-4551
MPN: EZ360SET-A
1+ £67.08
Price per unit Ex VAT
Hand clamp 300mm 80mm 1400N 195 - 465mm
Bessey GZ25KG Screw Clamp 250mm Span 120mm Nosing Foldable Handle
Bessey GZ25KG Screw Clamp 250mm Span 120mm Nosing Foldable Handle
Standard range
Order code: 01-4573
MPN: GZ25KG

Despatched within 4 working days - 10 in stock
1+ £39.35
Price per unit Ex VAT
F Clamp 250mm 120mm 5000N 1420g
Bessey GZ30-12KG All-Steel Screw Clamp 300mm Span Ergonomic Handle
Bessey GZ30-12KG All-Steel Screw Clamp 300mm Span Ergonomic Handle
Standard range
Order code: 01-4575
MPN: GZ30-12KG

Despatched within 4 working days - 2 in stock
1+ £43.32
Price per unit Ex VAT
F Clamp 300mm 120mm 5000N 1500g
Bessey GZ40-12KG All-Steel Screw Clamp 400mm Span 90° Handle Ergonomic
Bessey GZ40-12KG All-Steel Screw Clamp 400mm Span 90° Handle Ergonomic
Extended range
Order code: 01-4576
MPN: GZ40-12KG

Available to back orderBack order, lead time 3 weeks
1+ £47.53
Price per unit Ex VAT
F Clamp 400mm 120mm 5000N 1690g
Bessey LM20/5 LM Series Clamp 200mm Span 2000N Force Zinc Lightweight
Bessey LM20/5 LM Series Clamp 200mm Span 2000N Force Zinc Lightweight
Standard range
Order code: 01-4582
MPN: LM20/5

Despatched within 4 working days - 37 in stock
1+ £9.22
Price per unit Ex VAT
F Clamp 200mm 50mm 2000N 0.3kg
Bessey TGA25SET-135 Jubilee Clamp Set 250mm Span 120mm Nosing Length
Bessey TGA25SET-135 Jubilee Clamp Set 250mm Span 120mm Nosing Length
Standard range
Order code: 01-4598
MPN: TGA25SET-135

Despatched within 4 working days - 21 in stock
1+ £51.54
10+ £50.45
Price per unit Ex VAT
Clamp 250mm 120mm 3134g
Bessey TW16AW19 Workbench Adapter Durable & Precise Clamping Adapter
Bessey TW16AW19 Workbench Adapter Durable & Precise Clamping Adapter
Standard range
Order code: 01-4603
MPN: TW16AW19

Despatched same day - 2 in stockBack-order availability date - 29/10/2026
1+ £11.49
Price per unit Ex VAT
Clamp 0.33kg
Bessey TW16AW20 Adapter Secure Clamping Versatile Heavy-Duty Use
Bessey TW16AW20 Adapter Secure Clamping Versatile Heavy-Duty Use
Standard range
Order code: 01-4604
MPN: TW16AW20

Despatched within 4 working days - 29 in stock
1+ £12.48
Price per unit Ex VAT
Clamp 0.35kg
Bessey WNS-SET-MFT Clamp: Low-Tension Horizontal Multifunction Use
Bessey WNS-SET-MFT Clamp: Low-Tension Horizontal Multifunction Use
Standard range
Order code: 01-4608
MPN: WNS-SET-MFT

Despatched within 4 working days - 9 in stock
1+ £60.28
Price per unit Ex VAT
Clamp 0.81kg
Bessey XC7 Clippix Clamp Light Handy Functional Ergonomic 75mm Span
Bessey XC7 Clippix Clamp Light Handy Functional Ergonomic 75mm Span
Standard range
Order code: 01-4611
MPN: XC7

Despatched within 4 working days - 40 in stock
1+ £5.52
Price per unit Ex VAT
Spring Clamp 75mm 70mm
Bessey XM5EU Spring Clamp Metal 50mm Span PVC Tips 150N Force
Bessey XM5EU Spring Clamp Metal 50mm Span PVC Tips 150N Force
Standard range
Order code: 01-4615
MPN: XM5EU

Despatched within 4 working days - 118 in stock
2+ £3.83
Price per unit Ex VAT
Spring Clamp 50mm 57mm 150N 0.17kg

Trustpilot