Bessey LM20/5 LM Series Clamp 200mm Span 2000N Force Zinc Lightweight

MPN
LM20/5
Brand
Bessey
EAN-13
4008158005485
Order Code
01-4582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Bessey LM 200/50 die-cast screw clamp features a maximum span width of 200 mm and a nosing length of 50 mm, making it suitable for versatile clamping tasks. This robust clamp, identified by product code LM20/5, ensures reliable pressure application. It is typically used in woodworking and light-duty metalwork, providing secure and stable grip.
Type F Clamp
Jaw Opening 200mm
Nosing 50mm
Tension 2000N
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot