Bessey GZ30-12KG All-Steel Screw Clamp 300mm Span Ergonomic Handle

MPN
GZ30-12KG
Brand
Bessey
EAN-13
4008158041391
Order Code
01-4575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £43.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bessey GZ30-12KG clamp is an all-steel screw clamp with a maximum span width of 300 mm and a nosing length of 120 mm. Manufactured by Bessey, it is designed for secure and precise clamping in various woodworking and metalworking applications. Its robust construction ensures durability and reliability in professional and DIY projects.
Type F Clamp
Jaw Opening 300mm
Nosing 120mm
Tension 5000N
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot