Bessey GZ25KG Screw Clamp 250mm Span 120mm Nosing Foldable Handle

MPN
GZ25KG
Brand
Bessey
EAN-13
4008158041384
Order Code
01-4573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £39.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bessey manufactures the all steel screw clamp GZ25KG, featuring a maximum span width of 250 mm and a nosing length of 120 mm. This robust clamp is ideal for woodworking and metalworking tasks requiring a firm and secure hold. It provides reliable performance for both professional tradespeople and DIY enthusiasts.
Type F Clamp
Jaw Opening 250mm
Nosing 120mm
Tension 5000N
Weight 1420g

Reviews

Be the first to submit a review

Trustpilot