Bessey EZ360SET-A Action Set 360° Single-Hand Clamp Folding Knife

MPN
EZ360SET-A
Brand
Bessey
EAN-13
4008158050942
Order Code
01-4551
Country of Origin
China
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)

Discontinued


The Bessey EZ360SET-A Clamp features a span width of 300 mm and a nosing length of 80 mm. This dual-pack set includes a one-handed clamp and a blade folding knife, ideal for woodworking and DIY projects. Manufactured by Bessey, the EZ360SET-A set offers convenience and precision for a variety of clamping tasks.
Type Hand clamp
Jaw Opening 300mm
Nosing 80mm
Spreading range 195 - 465mm
Tension 1400N

Trustpilot