Bessey GZ40-12KG All-Steel Screw Clamp 400mm Span 90° Handle Ergonomic

MPN
GZ40-12KG
Brand
Bessey
EAN-13
4008158041407
Order Code
01-4576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £47.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bessey GZ40-12KG is an all-steel screw clamp with a maximum span width of 400 mm and a nosing length of 120 mm. This sturdy clamp is ideal for heavy-duty applications, providing a firm grip and durability. Typical uses include woodworking, metalworking, and general workshop tasks.
Type F Clamp
Jaw Opening 400mm
Nosing 120mm
Tension 5000N
Weight 1690g

Reviews

Be the first to submit a review

Trustpilot