Bessey XM5EU Spring Clamp Metal 50mm Span PVC Tips 150N Force

MPN
XM5EU
Brand
Bessey
EAN-13
4008158041070
Order Code
01-4615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Bessey XM5EU is a reliable metal spring clamp with a maximum span width of 50 mm and a nosing length of 57 mm. Manufactured by Bessey, this clamp is ideal for tasks requiring secure and firm gripping. It is commonly used in woodworking and assembly projects.
Type Spring Clamp
Jaw Opening 50mm
Nosing 57mm
Tension 150N
Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot