Bernstein Ltd. Limit Switches Limit switch 631936

Bernstein Brand: Bernstein
The Bernstein components comprise a group of limit switches, featuring varying actuation methods and designed for reliability in automation applications.
Description Image Product Buy Pricing (Ex VAT) Alignment of the control element Coating housing Contact opening Degree of protection (NEMA) Depth Dim Dim. (add. text) Forced opening Height of sensor Height Max. temperature Housing Material Min. temperature Length of sensor Material Misc Attribute Operation type Switching function Thread Size Type of control element
Bernstein Ltd. 6041103002 D-U1 W Limit Switch 240V AC 10A Tappet IP65
Bernstein Ltd. 6041103002 D-U1 W Limit Switch 240V AC 10A Tappet IP65
Standard range
Order code: 11-4500
MPN: 6041103002

Despatched within 4 working days - 10 in stock
1+ £71.20
Price per unit Ex VAT
Other Powder coating N/A false 44mm +80°C Metal -30°C 79mm Aluminium (die-cast) D-U1 W Tappet Slow-action switch M20 Plunger
Bernstein Ltd. 6085103100 Limit Switch 240V AC 10A Tappet Momentary IP65
Bernstein Ltd. 6085103100 Limit Switch 240V AC 10A Tappet Momentary IP65
Standard range
Order code: 11-4505
MPN: 6085103100

Despatched within 4 working days - 31 in stock
1+ £37.22
Price per unit Ex VAT
Other N/A Slow-acting switching element 4X 32mm (W x H x D) 58 x 50 x 32 mm (Casing) Casing true 32mm 50mm Plastic 62mm Plastic BI2-U1Z W Tappet Slow-action switch M16 Plunger
Bernstein Ltd. 6085117101 Limit Switch 240V 10A Lever IP65 Momentary
Bernstein Ltd. 6085117101 Limit Switch 240V 10A Lever IP65 Momentary
Standard range
Order code: 11-4506
MPN: 6085117101

Despatched within 4 working days - 8 in stock
1+ £40.22
Price per unit Ex VAT
Roller cam straight N/A Slow-acting switching element 4X 32mm (W x H x D) 58 x 50 x 32 mm (Casing) Casing true 32mm 50mm Plastic 73mm Plastic BI2-U1Z RIW Lever Slow-action switch M16 Roller cam
Bernstein Ltd. 6085135104 Limit Switch 240V AC 10A Pivot Lever IP65 1piece
Bernstein Ltd. 6085135104 Limit Switch 240V AC 10A Pivot Lever IP65 1piece
Extended range
Order code: 11-4507
MPN: 6085135104

Available to back orderBack order, lead time 4 months
1+ £56.70
Price per unit Ex VAT
Other N/A Slow-acting switching element 4X 32mm (W x H x D) 58 x 50 x 32 mm (Casing) Casing true 49mm 50mm Plastic 96mm Plastic BI2-U1Z AH Pivot lever Slow-action switch M16 Rotary lever
Bernstein Ltd. 6085153107 BI2-SU1Z W Limit Switch 240V AC 10A IP65 Tappet
Bernstein Ltd. 6085153107 BI2-SU1Z W Limit Switch 240V AC 10A IP65 Tappet
Standard range
Order code: 11-4508
MPN: 6085153107

Despatched within 4 working days - 24 in stock
1+ £41.22
Price per unit Ex VAT
Other N/A Quick-action switching element 4X 32mm (W x H x D) 58 x 50 x 32 mm (Casing) Casing true 32mm 50mm Plastic 58mm Plastic BI2-SU1Z W Tappet Quick-break switch M16 Plunger
Bernstein Ltd. 6085167108 BI2-SU1Z RIW Limit Switch 240V AC 10A Lever IP65
Bernstein Ltd. 6085167108 BI2-SU1Z RIW Limit Switch 240V AC 10A Lever IP65
Standard range
Order code: 11-4509
MPN: 6085167108

Despatched within 4 working days - 13 in stock
1+ £45.73
Price per unit Ex VAT
Roller cam straight N/A Quick-action switching element 4X 32mm (W x H x D) 58 x 50 x 32 mm (Casing) Casing true 32mm 50mm Plastic 73mm Plastic BI2-SU1Z RIW Lever Quick-break switch M16 Roller cam
Bernstein Ltd. 6085171109 Limit Switch 240V AC 10A Lever Momentary IP65
Bernstein Ltd. 6085171109 Limit Switch 240V AC 10A Lever Momentary IP65
Standard range
Order code: 11-4510
MPN: 6085171109

Despatched within 4 working days - 44 in stock
1+ £29.07
Price per unit Ex VAT
Other N/A Quick-action switching element 4X 32mm (W x H x D) 58 x 50 x 32 mm (Casing) Casing true 32mm 50mm Plastic 79.25mm Plastic BI2-SU1Z HW Lever Quick-break switch M16 Roller lever
Bernstein Ltd. 6085185111 Limit Switch 240V AC 10A Pivot Lever IP65
Bernstein Ltd. 6085185111 Limit Switch 240V AC 10A Pivot Lever IP65
Standard range
Order code: 11-4511
MPN: 6085185111

Despatched within 4 working days - 15 in stock
1+ £57.59
Price per unit Ex VAT
Other N/A Quick-action switching element 4X 32mm (W x H x D) 58 x 50 x 32 mm (Casing) Casing true 48mm 50mm Plastic 87mm Plastic BI2-SU1Z AH Pivot lever Quick-break switch M16 Rotary lever


Trustpilot