Bernstein Ltd. 6085117101 Limit Switch 240V 10A Lever IP65 Momentary

MPN
6085117101
EAN-13
2050001153197
Order Code
11-4506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.23 £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bernstein AG limit switch, model 6085117101 BI2-U1Z RIW, operates at 240 V AC with a 10 A current capacity. It features a lever and is rated IP65, indicating dust tightness and protection against water jets. Typically used for position detection in industrial automation and machinery applications.
Type Limit switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -30 - 80°C
Coating housing N/A
Connection Screws
Construction type housing Other
Contact opening Slow-acting switching element
Degree of protection (IP) IP65
Degree of protection (NEMA) 4X
Depth 32mm
Diameter sensor N/Amm
Dim (W x H x D) 58 x 50 x 32 mm (Casing)
Dim. (add. text) Casing
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height 50mm
Height of sensor 32mm
Housing Material Plastic
IP Rating IP65
Length of sensor 73mm
Material Plastic
Misc Attribute BI2-U1Z RIW
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Lever
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions true
Switching current (max.) 10A
Switching function Slow-action switch
Switching function latching false
Switching Voltage 240V AC
Thread Size M16
Type of control element Roller cam
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 58mm
Width sensor 58mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot