Bernstein Ltd. 6085135104 Limit Switch 240V AC 10A Pivot Lever IP65 1piece

MPN
6085135104
EAN-13
2050001153210
Order Code
11-4507
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £42.91 £42.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bernstein limit switch 6085135104 BI2-U1Z AH, made by Bernstein AG, operates at 240 V AC and 10 A with a pivot lever mechanism. It features a momentary action and an IP65 rating for dust and water resistance. This switch is commonly used in industrial applications for position monitoring and control in machinery.
Type Limit switch
Alignment of the control element Other
Ambient temperature during operating -30 - 80°C
Coating housing N/A
Connection Screws
Construction type housing Other
Contact opening Slow-acting switching element
Degree of protection (IP) IP65
Degree of protection (NEMA) 4X
Depth 32mm
Diameter sensor N/Amm
Dim (W x H x D) 58 x 50 x 32 mm (Casing)
Dim. (add. text) Casing
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height 50mm
Height of sensor 49mm
Housing Material Plastic
IP Rating IP65
Length of sensor 96mm
Material Plastic
Misc Attribute BI2-U1Z AH
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Pivot lever
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions true
Switching current (max.) 10A
Switching function Slow-action switch
Switching function latching false
Switching Voltage 240V AC
Thread Size M16
Type of control element Rotary lever
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 58mm
Width sensor 58mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot