Bernstein Ltd. 6085185111 Limit Switch 240V AC 10A Pivot Lever IP65

MPN
6085185111
EAN-13
2050001153227
Order Code
11-4511
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £44.10 £41.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Bernstein BI2-SU1Z AH limit switch is a versatile component designed for industrial applications, featuring a pivot lever mechanism. It operates at 240 V AC with a current rating of 10 A and offers IP65 protection. Typical uses include position control and safety interlocking in machinery.
Type Limit switch
Alignment of the control element Other
Ambient temperature during operating -30 - 80°C
Coating housing N/A
Connection Screws
Construction type housing Other
Contact opening Quick-action switching element
Degree of protection (IP) IP65
Degree of protection (NEMA) 4X
Depth 32mm
Diameter sensor N/Amm
Dim (W x H x D) 58 x 50 x 32 mm (Casing)
Dim. (add. text) Casing
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height 50mm
Height of sensor 48mm
Housing Material Plastic
IP Rating IP65
Length of sensor 87mm
Material Plastic
Misc Attribute BI2-SU1Z AH
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Pivot lever
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions true
Switching current (max.) 10A
Switching function Quick-break switch
Switching function latching false
Switching Voltage 240V AC
Thread Size M16
Type of control element Rotary lever
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 58mm
Width sensor 58mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot