Bernstein Ltd. 6085171109 Limit Switch 240V AC 10A Lever Momentary IP65

MPN
6085171109
EAN-13
2050001153234
Order Code
11-4510
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Bernstein BI2-SU1Z HW is a limit switch designed for 240 V AC and 10 A applications, featuring a lever mechanism and momentary action. It is manufactured by Bernstein AG and provides an IP65 protection rating, ensuring dust-tight and water-resistant performance. This switch is typically used in industrial settings for position sensing and emergency power off functions.
Type Limit switch
Alignment of the control element Other
Ambient temperature during operating -30 - 80°C
Coating housing N/A
Connection Screws
Construction type housing Other
Contact opening Quick-action switching element
Degree of protection (IP) IP65
Degree of protection (NEMA) 4X
Depth 32mm
Diameter sensor N/Amm
Dim (W x H x D) 58 x 50 x 32 mm (Casing)
Dim. (add. text) Casing
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height 50mm
Height of sensor 32mm
Housing Material Plastic
IP Rating IP65
Length of sensor 79.25mm
Material Plastic
Misc Attribute BI2-SU1Z HW
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Lever
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions true
Switching current (max.) 10A
Switching function Quick-break switch
Switching function latching false
Switching Voltage 240V AC
Thread Size M16
Type of control element Roller lever
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 58mm
Width sensor 58mm
With status indication false

Trustpilot