Bernstein Ltd. 6041103002 D-U1 W Limit Switch 240V AC 10A Tappet IP65

Image Representative of Range

Bernstein Ltd. 6041103002 D-U1 W Limit Switch 240V AC 10A Tappet IP65

MPN
6041103002
EAN-13
2050001947154
Order Code
11-4500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £58.46 £55.09
10+ £57.14 £53.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bernstein limit switch 6041103002 D-U1 W is designed for use in industrial settings, offering a momentary tappet mechanism and supporting up to 240 V AC and 10 A. With an IP65 rating, it is well-suited for environments requiring dust and water protection. This switch is typically used for position monitoring or emergency power-off applications.
Type Limit switch
Alignment of the control element Other
Ambient temperature during operating -30 - 80°C
Coating housing Powder coating
Connection Screws
Construction type housing Other
Degree of protection (IP) IP65
Degree of protection (NEMA) N/A
Diameter sensor N/Amm
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening false
Functions momentary
Height of sensor 44mm
Housing Material Metal
IP Rating IP65
Length of sensor 79mm
Material Aluminium (die-cast)
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute D-U1 W
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Tappet
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions true
Switching current (max.) 10A
Switching function Slow-action switch
Switching function latching false
Switching Voltage 240V AC
Thread Size M20
Type of control element Plunger
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width sensor 82mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot