Bernstein Ltd. 6085167108 BI2-SU1Z RIW Limit Switch 240V AC 10A Lever IP65

MPN
6085167108
EAN-13
2050001153203
Order Code
11-4509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £41.09 £34.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bernstein 6085167108 BI2-SU1Z RIW is a limit switch designed for use with 240 V AC and 10 A with a lever mechanism. It is manufactured by Bernstein AG and features IP65 protection, ensuring durability in harsh environments. This switch is typically used in industrial applications for monitoring moving parts, providing precise position detection.
Type Limit switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -30 - 80°C
Coating housing N/A
Connection Screws
Construction type housing Other
Contact opening Quick-action switching element
Degree of protection (IP) IP65
Degree of protection (NEMA) 4X
Depth 32mm
Diameter sensor N/Amm
Dim (W x H x D) 58 x 50 x 32 mm (Casing)
Dim. (add. text) Casing
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height 50mm
Height of sensor 32mm
Housing Material Plastic
IP Rating IP65
Length of sensor 73mm
Material Plastic
Misc Attribute BI2-SU1Z RIW
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Lever
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions true
Switching current (max.) 10A
Switching function Quick-break switch
Switching function latching false
Switching Voltage 240V AC
Thread Size M16
Type of control element Roller cam
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 58mm
Width sensor 58mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot