Bernstein 16-538 VDE Single-Ended Ring-Wrench 13.0mm

MPN
16-538 VDE
Brand
Bernstein
EAN-13
4250838510578
Order Code
49-8990
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    10mm 13mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

High-quality single-ended 13mm ring wrench from Bernstein offering VDE insulation up to 1000V.


  • Made from chrome vanadium with two-colour multilayered insulation
  • DIN 7447, IEC 60900: 2004
  • Manufacturer's part 16-538 VDE
Type VDE
Imperial or Metric Metric
Size 13mm
Material Chrome Vanadium Steel
Quantity 1

Reviews

Be the first to submit a review

Trustpilot