Berger & Schröter 2342701 Spare Blade 55mm Carbon Steel Black 1Pc |
13-7200
|
|
Despatched within 4 working days - 24 in stock
|
3+ £1.70
Price per unit Ex VAT
|
Black |
|
1 |
(L x W x H) 55 x 28 x 7.6 mm |
7.6mm |
55mm |
|
8g |
|
28mm |
Cutter spare blade |
Cutter spare blade |
Berger & Schröter 2343401 Cutter Spare Blade Black Carbon Steel 68.5Mm |
13-7201
|
|
Despatched within 4 working days - 39 in stock
|
3+ £1.56
Price per unit Ex VAT
|
Black |
|
1 |
(L x W x H) 68.5 x 43 x 6.7 mm |
6.7mm |
68.5mm |
|
6.8g |
|
43mm |
Cutter spare blade |
Cutter spare blade |
Berger & Schröter 8180312 Cutter Spare Blade Black Carbon Steel 55Mm |
13-7243
|
|
Available to back orderBack order, lead time 4 weeks
|
3+ £1.67
Price per unit Ex VAT
|
Black |
|
1 |
(L x W x H) 55 x 28 x 7.6 mm |
7.6mm |
55mm |
|
8g |
|
28mm |
Cutter spare blade |
Cutter spare blade |
Berger & Schröter B11117-9-01 Cutter Spare Blade Grey Metallic 50.9 mm 100 Pcs |
13-7246
|
|
Despatched within 4 working days - 5 in stock
|
1+ £21.31
Price per unit Ex VAT
|
Grey metallic (glossy) |
|
100 |
(L x W x H) 50.9 x 18.7 x 0.63 mm |
0.63mm |
50.9mm |
100 |
2g |
|
18.7mm |
Cutter spare blade |
Cutter spare blade |
Berger & Schröter B11119-9-01 Cutter Spare Blade Carbon Steel Silver 58.2 mm |
13-7247
|
|
Despatched within 4 working days - 1 in stock
|
1+ £21.31
Price per unit Ex VAT
|
Silver |
18.9mm |
100 |
(L x W x H) 58.2 x 18.9 x 0.57 mm |
0.57mm |
58.2mm |
|
2g |
Carbon steel |
18.9mm |
Cutter spare blade |
Cutter spare blade |
Berger & Schröter B11121-9 Cutter Spare Blade Silver Carbon Steel 50 mm 100 Pc |
13-7248
|
|
Despatched within 4 working days - 3 in stock
|
1+ £21.31
Price per unit Ex VAT
|
Silver |
18.7mm |
100 |
(L x W x H) 50 x 18.7 x 0.62 mm |
0.62mm |
50mm |
|
2g |
Carbon steel |
18.7mm |
Cutter spare blade |
Cutter spare blade |