Berger & Schröter B11119-9-01 Cutter Spare Blade Carbon Steel Silver 58.2 mm

MPN
B11119-9-01
EAN-13
4042504608869
Order Code
13-7247
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.07 £21.31
10+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Berger & Schröter B11119-9-01 is a spare blade specifically designed for precision cutting tasks, utilising durable carbon steel to ensure a long-lasting edge. Measuring 58.2 mm, this silver blade is crafted to accommodate various applications where reliable and efficient cutting is critical. Typically used in engineering and industrial settings, the blade is ideal for tasks involving the precise cutting of materials such as paper, plastic, and thin metal sheets. Its robust construction and compatibility with professional-grade cutters make it a valuable component for technicians and engineers seeking consistent performance. The availability in packages of 100 pieces ensures that operators have a ready supply for continuous operations.
Type Cutter spare blade
Blade Width 18.9mm
Colour Silver
Content 100
Dimensions (L x W x H) 58.2 x 18.9 x 0.57 mm
Height 0.57mm
Length 58.2mm
Material Carbon steel
Product Type Cutter spare blade
Weight 2g
Width 18.9mm

Reviews

Be the first to submit a review

Trustpilot