Berger & Schröter 2342701 Spare Blade 55mm Carbon Steel Black 1Pc

MPN
2342701
EAN-13
4042504608715
Order Code
13-7200
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.70
10+ £1.60
50+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Berger & Schröter 2342701 spare blade is a precision-engineered component designed for use in various cutting applications. Constructed from robust carbon steel, this black blade features a 55 mm length, ensuring durability and sharpness suitable for precise cutting tasks. The blade is meant as a replacement component for compatible cutting tools and provides a high degree of hardness, making it ideal for use in settings where reliable and efficient material removal is required. Utilised in engineering and manufacturing environments, this spare blade is essential for maintaining the functionality and performance of cutting instruments. The addition of a plastic component ensures ease of handling and compatibility with specific cutter designs, crucial for tasks demanding accuracy and repeatability.
Type Cutter spare blade
Colour Black
Content 1
Dimensions (L x W x H) 55 x 28 x 7.6 mm
Height 7.6mm
Length 55mm
Product Type Cutter spare blade
Weight 8g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot