Berger & Schröter 2343401 Cutter Spare Blade Black Carbon Steel 68.5Mm

MPN
2343401
EAN-13
4042504608708
Order Code
13-7201
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Berger & Schröter 2343401 is a cutter spare blade designed for precision cutting tasks, and it is engineered with high-grade black carbon steel. With a length of 68.5 mm, this blade ensures durability and sharpness, making it an ideal choice for applications that require precise and clean cuts. Often utilised in industrial environments where consistent performance is crucial, the blade serves well in tasks ranging from detailed crafting to heavy-duty slicing. Additionally, its integration into plastic components provides a reliable cutting solution for engineers seeking efficient material separation tools. Each package contains one blade, ensuring the user's tool remains functional and ready for replacement when necessary.
Type Cutter spare blade
Colour Black
Content 1
Dimensions (L x W x H) 68.5 x 43 x 6.7 mm
Height 6.7mm
Length 68.5mm
Product Type Cutter spare blade
Weight 6.8g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot