Berger & Schröter B11117-9-01 Cutter Spare Blade Grey Metallic 50.9 mm 100 Pcs

MPN
B11117-9-01
EAN-13
4042504608852
Order Code
13-7246
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.07 £21.31
10+ £20.30
50+ £20.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Berger & Schröter B11117-9-01 is a high-quality spare blade specifically designed for use with cutting tools, ensuring precision and reliability in various engineering applications. Each blade measures 50.9 mm and is finished in a grey metallic glossy tone, which not only enhances durability but also adds a sleek look suitable for professional environments. The pack contains 100 pieces, making it ideal for industries requiring frequent replacement blades, such as manufacturing, carpentry, and other mechanical fields where precise cutting is essential. These blades are engineered for efficiency and durability, providing consistent performance across diverse materials.
Type Cutter spare blade
Colour Grey metallic (glossy)
Content 100
Dimensions (L x W x H) 50.9 x 18.7 x 0.63 mm
Height 0.63mm
Length 50.9mm
No. of blades 100
Product Type Cutter spare blade
Weight 2g
Width 18.7mm

Reviews

Be the first to submit a review

Trustpilot