Berger & Schröter B11121-9 Cutter Spare Blade Silver Carbon Steel 50 mm 100 Pc

MPN
B11121-9
EAN-13
4042504608876
Order Code
13-7248
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.07 £21.31
10+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Berger & Schröter B11121-9 is a spare blade designed for precision cutting applications, crafted from high-quality carbon steel which imparts strength and durability. The blade measures 50 mm in length and is finished in silver, ensuring reliable performance in various engineering environments that require consistent cutting operations. With a quantity of 100 blades included, this product is suitable for extensive use in professional settings such as workshops and manufacturing facilities where sharp, accurate cuts are essential. The robust material composition makes it ideal for cutting through tough materials while maintaining sharpness over prolonged usage, making it a vital component for engineers in fields that demand meticulous attention to cutting tasks.
Type Cutter spare blade
Blade Width 18.7mm
Colour Silver
Content 100
Dimensions (L x W x H) 50 x 18.7 x 0.62 mm
Height 0.62mm
Length 50mm
Material Carbon steel
Product Type Cutter spare blade
Weight 2g
Width 18.7mm

Reviews

Be the first to submit a review

Trustpilot