Berger & Schröter 8180312 Cutter Spare Blade Black Carbon Steel 55Mm

MPN
8180312
EAN-13
4042504608722
Order Code
13-7243
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.67
10+ £1.56
50+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Berger & Schröter 8180312 is a cutter spare blade crafted from high-quality black carbon steel, measuring 55 mm in length. This component is designed for precise cutting tasks, making it an essential fitting for a variety of industrial applications where durability and accuracy are paramount. The blade's robust construction ensures longevity and reliable performance in challenging environments. Typically, it is used in cutting tools for tasks such as sheet metal fabrication, pipe cutting, and other precision engineering applications where exactness is critical. The reliable material and precise engineering make it a suitable choice for professionals seeking efficient and consistent cutting performance.
Type Cutter spare blade
Colour Black
Content 1
Dimensions (L x W x H) 55 x 28 x 7.6 mm
Height 7.6mm
Length 55mm
Product Type Cutter spare blade
Weight 8g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot