Berger & Schröter 60381 Electric Cable Hoist 300/600kg 18m Lift

MPN
60381
EAN-13
4042504603819
Order Code
08-5925
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £156.69 £133.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/11/2026

The Electric Cable Hoist by Berger & Schröter is designed for lifting loads of 300 to 600 kg over a height of 18 metres. This equipment features an electric cable winch, making it ideal for garage lifting applications or other situations requiring a wire rope hoist. Its robust design and reliable electric system make it suitable for heavy-duty and frequent lifting tasks.
Type Electric block and tackle
Height 25cm
Length 44cm
Lifting height (incl. pulley) 17m
Lifting height (w/o pulley) 8500mm
Load capacity (incl. pulley) 600kg
Load capacity (without pulley) 300kg
Max. power consumption 1200W
Operating Voltage 230V
Power 1200W
Rope length 18m
Rope speed (incl. pulley) 10 m/min
Rope speed (no pulley) 5 m/min
Weight 18kg
Width 14cm

Reviews

Be the first to submit a review

Trustpilot