Belden 11821-1 Connector M12 Plug/Straight Socket, 4 Pin, 30cm, Self-Locking |
11-4361
|
|
Despatched within 4 working days - 13 in stock
|
1+ £14.64
Price per unit Ex VAT
|
M12 |
M12 |
Orange |
0.3m |
0.34mm² |
IP67/IP69K |
|
CuZn |
+80°C |
-25°C |
RST 4-RKT 4-225/0,3m |
|
M12 |
|
Sensor connector |
Screw-on |
Belden 12021-1 Connector M12 Plug & Socket Straight 1.5m 5 Pins |
11-4370
|
|
|
1+ £21.57
Price per unit Ex VAT
|
M12 |
M12 |
Orange |
1.5m |
0.5mm² |
IP67 |
|
CuSn |
+85°C |
-40°C |
RST 5-RKT 5-228/1,5m |
|
M12 |
|
Sensor connector |
Screw-on |
Belden 29631-1 Connector M12 Plug Straight, Socket Right Angle, 5 Pins |
11-4383
|
|
Despatched within 4 working days - 7 in stock
|
1+ £16.90
Price per unit Ex VAT
|
M12 |
M12 |
Orange |
0.3m |
|
IP67 |
|
CuZn |
+80°C |
-25°C |
RST 5-RKWT 5-228/0,3m |
|
M12 |
|
Sensor connector |
Screw-on |
Belden 29634-1 Connector M12 Plug Straight Socket Angle 5.00m 5 Pins |
11-4385
|
|
|
1+ £22.99
| 1+ |
£22.99 |
| 10+ |
£21.32 |
| 100+ |
£20.82 |
Price per unit Ex VAT
|
M12 |
M12 |
Orange |
5m |
|
IP67 |
|
CuZn |
+80°C |
-25°C |
RST 5-RKWT 5-228/5m |
|
M12 |
|
Sensor connector |
Screw-on |
Belden 43680-1 Sensor M8 Connector 2m 3-Pin LED Display PNP |
11-4392
|
|
Despatched within 4 working days - 4 in stock
|
1+ £17.56
Price per unit Ex VAT
|
M8 |
M8 |
Orange |
2m |
0.34mm² |
IP67 |
|
CuSn |
+90°C |
-40°C |
RSMV 3-RKMWV/LED A 3-224/2m |
|
M8 |
|
Sensor connector |
Screw-on |
Belden 934636169-1 Connector M8 Plug Straight 2m 8 Pins 1pc |
11-4404
|
|
Despatched within 4 working days - 21 in stock
|
1+ £21.90
| 1+ |
£21.90 |
| 10+ |
£20.31 |
| 100+ |
£19.84 |
Price per unit Ex VAT
|
M8 |
Open cable ends |
Black |
2m |
|
IP67/IP69K |
Open end cable |
PUR |
+90°C |
-40°C |
RSM 8-354/2m |
1A |
M8 |
32V |
Sensor connector |
Screw-on |