Belden 29631-1 Connector M12 Plug Straight, Socket Right Angle, 5 Pins

MPN
29631-1
Brand
Belden
EAN-13
2050003607322
Order Code
11-4383
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Belden 29631-1 is a pre-fabricated sensor/actuator connector featuring an M12 plug, straight socket, and a right angle, with a length of 30.00 cm and five pins. Manufactured by Belden, this connector is designed for reliable and secure connections in automation and industrial applications. Ideal for linking sensors and actuators, it aids in efficient data and power transmission in various control systems.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 0.3m
Type Sensor connector
IP Rating IP67
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 5-RKWT 5-228/0,3m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot