Belden 29634-1 Connector M12 Plug Straight Socket Angle 5.00m 5 Pins

MPN
29634-1
Brand
Belden
EAN-13
4064161267951
Order Code
11-4385
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Belden's sensor/actuator connector model 29634-1 features an M12 plug that is straight and a socket that is right-angled, with a 5.00 m cable length. It includes a five-pin configuration, making it suitable for industrial automation setups. This robust connector is ideal for securely transmitting signals in automated manufacturing environments.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 5m
Type Sensor connector
IP Rating IP67
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 5-RKWT 5-228/5m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot