Christmas Opening Hours and Delivery Dates here

Belden 12021-1 Connector M12 Plug & Socket Straight 1.5m 5 Pins

Order Code:

11-4370

Brand: Belden MPN: 12021-1 EAN-13: 4064161267890
Qty Unit Price (Ex VAT)
1+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

Belden manufactures the 12021-1 sensor/actuator connector, featuring an M12 plug and a straight socket with a length of 1.50 m. This pre-fabricated connector has 5 pins, making it ideal for applications requiring robust and reliable data transmission in industrial environments. Typical uses include automation systems, control panels, and machinery connectivity.
Connector 1 M12 socket, straight
Connector 2 M12 socket, straight
Colour Orange
Length 1.50m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.5mm²
Material CuSn
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute RST 5-RKT 5-228/1,5M
Seal type Screw-on
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot