Belden 43680-1 Sensor M8 Connector 2m 3-Pin LED Display PNP

MPN
43680-1
Brand
Belden
EAN-13
2050003607414
Order Code
11-4392
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Belden 43680-1 is a sensor/actuator connector featuring an M8 plug, straight and socket, right angle configuration with 3 pins. It has a cable length of 2.00 m, making it suitable for compact automation environments. This pre-fabricated connector is ideal for industrial applications requiring reliable connections between sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Orange
Length 2m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuSn
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RSMV 3-RKMWV/LED A 3-224/2m
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot