Belden 934636169-1 Connector M8 Plug Straight 2m 8 Pins 1pc

MPN
934636169-1
Brand
Belden
EAN-13
4064161266664
Order Code
11-4404
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Belden 934636169-1 is a pre-fabricated sensor/actuator connector featuring an M8 plug, straight design, and 2.00 m cable length. With eight pins, it is ideal for industrial automation applications requiring reliable signal transmission. This connector ensures secure and efficient connectivity for sensors and actuators in complex machinery setups.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor connector
Connection Open end cable
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RSM 8-354/2m
Nominal Current 1A
Nominal Voltage 32V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot