Belden 11821-1 Connector M12 Plug/Straight Socket, 4 Pin, 30cm, Self-Locking

MPN
11821-1
Brand
Belden
EAN-13
4064161267869
Order Code
11-4361
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Belden 11821-1 sensor/actuator connector features an M12 plug and socket, both straight and pre-fabricated with four pins. Measuring 30 cm in length, it is designed for efficient connectivity in automation systems. Typically used in industrial environments, it facilitates reliable signal and power transmission.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 0.3m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKT 4-225/0,3m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot