BEL Stewart Connectors 08B0-1X1T-03-F MagJack 10/100Base-TX Socket 8P8C |
08-5608
|
|
Despatched within 4 working days - 45 in stock
|
1+ £4.37
Price per unit Ex VAT
|
RJ45 Socket |
|
Socket |
PCB |
|
Unshielded |
Nickel-coated, Metal |
8P8C |
Solder pins |
RJ45 |
Socket, horizontal mount |
Copper alloy gold plated |
Thermoplastic UL94V0/copper alloy |
min. 750 |
10/100Base-TX |
|
angled |
150mA |
150V AC |
Snap-in |
BEL Stewart Connectors 2980027-01 Hand Crimping Tool for 4/6/8 Pin RJ |
08-5609
|
|
|
1+ £50.97
Price per unit Ex VAT
|
|
Crimp tool |
|
|
Bel Stewart series 937 and 940 |
|
Blue, Black |
|
|
|
|
|
|
|
|
|
|
|
|
|
BEL L829-1J1T-43 MagJack Ethernet Socket 8P8C Horizontal Nickel-plated |
08-5623
|
|
Despatched within 4 working days - 28 in stock
|
1+ £5.10
Price per unit Ex VAT
|
Gigabit Ethernet |
|
Socket |
PCB |
|
Unshielded |
Nickel-coated, Metal |
8P8C |
Solder pins |
RJ45 |
Socket, horizontal mount |
Copper alloy gold plated |
Thermoplastic UL94V0/copper alloy |
min. 750 |
|
Gigabit Ethernet |
angled |
150mA |
150V AC |
Snap-in |
BEL SI-60024-F MagJack 10/100Base-TX 8P8C LEDs Nickel-Coated |
08-5627
|
|
Despatched within 4 working days - 1 in stock
|
1+ £4.24
Price per unit Ex VAT
|
RJ45 Socket |
|
Socket |
PCB |
|
Unshielded |
Nickel-coated, Metal |
8P8C |
Solder pins |
RJ45 |
Socket, horizontal mount |
Copper alloy gold plated |
Thermoplastic UL94V0/copper alloy |
min. 750 |
|
10/100Base-TX |
angled |
150mA |
150V AC |
Snap-in |
BEL SI-60062-F MagJack RJ45 10/100Base-TX w/LEDs Tab Down 8P8C Nickel |
08-5628
|
|
|
2+ £3.98
Price per unit Ex VAT
|
RJ45 Socket |
|
Socket |
PCB |
|
Unshielded |
Nickel-coated, Metal |
8P8C |
Solder pins |
RJ45 |
Socket, horizontal mount |
Copper alloy gold plated |
Thermoplastic UL94V0/copper alloy |
min. 750 |
|
10/100Base-TX |
angled |
150mA |
150V AC |
Snap-in |
BEL SI-60118-F MagJack 10/100Base-TX 8P8C Socket with LEDs Tab Down |
08-5629
|
|
|
1+ £5.48
Price per unit Ex VAT
|
RJ45 Socket |
|
Socket |
PCB |
|
Unshielded |
Nickel-coated, Metal |
8P8C |
Solder pins |
RJ45 |
Socket, horizontal mount |
Copper alloy gold plated |
Thermoplastic UL94V0/copper alloy |
min. 750 |
|
10/100Base-TX |
angled |
150mA |
150V AC |
Snap-in |
BEL Stewart SI-61001-F MagJack Socket 8P8C Gigabit Ethernet LEDs Tab Down |
08-5630
|
|
Despatched within 4 working days - 60 in stock
|
1+ £5.33
Price per unit Ex VAT
|
Gigabit Ethernet |
|
Socket |
PCB |
|
Unshielded |
Nickel-coated, Metal |
8P8C |
Solder pins |
RJ45 |
Socket, horizontal mount |
Copper alloy gold plated |
Thermoplastic UL94V0/copper alloy |
min. 750 |
|
Gigabit Ethernet |
angled |
150mA |
150V AC |
Snap-in |