BEL SI-60118-F MagJack 10/100Base-TX 8P8C Socket with LEDs Tab Down

MPN
SI-60118-F
EAN-13
2050002292697
Order Code
08-5629
Country of Origin
China
View Full Product Range (7)

Discontinued


BEL Stewart Connectors SI-60118-F is a MagJack 10/100Base-TX network connector with LEDs, designed for horizontal mounting. It features a nickel-coated metal housing and 8P8C pin configuration suitable for ethernet connections in Cat 5, Cat 6, or Cat 7 cabling systems. This RJ45 socket is ideal for networking applications requiring robust data transmission and connection stability.
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Nickel-coated, Metal
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V0/copper alloy
Mating Cycles min. 750
Misc Attribute 1 10/100Base-TX
Misc Attribute 3 angled
Nominal current (details) 150mA
Nominal voltage (details) 150V AC
Seal Type Snap-in
Standards IEC 60603-7-71
Temperature Range -40 - +85°C

Trustpilot