BEL SI-60024-F MagJack 10/100Base-TX 8P8C LEDs Nickel-Coated

MPN
SI-60024-F
EAN-13
2050002292659
Order Code
08-5627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BEL Stewart Connectors' SI-60024-F is a horizontal mount, nickel-coated RJ45 socket designed for 10/100Base-TX applications. It features 8P8C pin configuration with integrated LEDs for status indication. This network connector is commonly used in Ethernet networking and data communication systems.
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Nickel-coated, Metal
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V0/copper alloy
Mating cycles min. 750
Misc Attribute 1 10/100Base-TX
Misc Attribute 3 angled
Nominal current (details) 150mA
Nominal voltage (details) 150V AC
Seal Type Snap-in
Standards IEC 60603-7-71
Temperature Range -0 - +70°C

Reviews

Be the first to submit a review

Trustpilot