BEL Stewart SI-61001-F MagJack Socket 8P8C Gigabit Ethernet LEDs Tab Down

MPN
SI-61001-F
EAN-13
2050002292819
Order Code
08-5630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The BEL Stewart Connectors MagJack SI-61001-F is a Gigabit Ethernet socket featuring 8P8C pins and nickel coating. It includes a horizontal mount design with integrated LEDs, suitable for high-speed network connections. Typically used in networking equipment, it supports Ethernet applications up to Cat 7 standards.
Type Gigabit Ethernet
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Nickel-coated, Metal
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V0/copper alloy
Mating cycles min. 750
Misc Attribute 1 Gigabit Ethernet
Misc Attribute 3 angled
Nominal current (details) 150mA
Nominal voltage (details) 150V AC
Seal Type Snap-in
Standards IEC 60603-7-71
Temperature Range -0 - +70°C

Reviews

Be the first to submit a review

Trustpilot