BEL Stewart Connectors 08B0-1X1T-03-F MagJack 10/100Base-TX Socket 8P8C

MPN
08B0-1X1T-03-F
EAN-13
2050002292734
Order Code
08-5608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

BEL Stewart Connectors produces the MagJack 08B0-1X1T-03-F, a nickel-coated metal RJ45 socket for horizontal mounting. It features 10/100Base-TX compatibility with integrated LEDs, making it ideal for Ethernet networking. Typical applications include use in computer networks, telecommunications equipment, and data transmission systems.
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Nickel-coated, Metal
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V0/copper alloy
Mating cycles min. 750
Misc Attribute 2 10/100Base-TX
Misc Attribute 3 angled
Nominal current (details) 150mA
Nominal voltage (details) 150V AC
Seal Type Snap-in
Standards IEC 60603-7-71
Temperature Range -0 - +70°C

Reviews

Be the first to submit a review

Trustpilot