BEL SI-60062-F MagJack RJ45 10/100Base-TX w/LEDs Tab Down 8P8C Nickel

MPN
SI-60062-F
EAN-13
2050002292611
Order Code
08-5628
Country of Origin
China
View Full Product Range (7)

Discontinued


Bel Stewart Connectors manufactures the SI-60062-F socket, which is a horizontal mount 10/100Base-TX RJ45 connector with 8P8C pins. It features nickel-coated metal for durability and includes LED indicators with a tab-down configuration. This connector is suitable for network applications in Ethernet and telecommunications systems.
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Nickel-coated, Metal
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V0/copper alloy
Mating Cycles min. 750
Misc Attribute 1 10/100Base-TX
Misc Attribute 3 angled
Nominal current (details) 150mA
Nominal voltage (details) 150V AC
Seal Type Snap-in
Standards IEC 60603-7-71
Temperature Range -0 - +70°C

Trustpilot