BEL L829-1J1T-43 MagJack Ethernet Socket 8P8C Horizontal Nickel-plated

MPN
L829-1J1T-43
EAN-13
2050002283312
Order Code
08-5623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.20 £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Bel Stewart Connectors manufactures the MagJack Gigabit Ethernet socket, model L829-1J1T-43, which features 8P8C pins and nickel coating for durability. This horizontal mount Ethernet connector includes integrated LEDs for status indication, making it suitable for modern networking applications. Typical uses include establishing reliable connections in Cat 5, Cat 6, and Cat 7 network environments.
Type Gigabit Ethernet
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Nickel-coated, Metal
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V0/copper alloy
Mating cycles min. 750
Misc Attribute 1 Gigabit Ethernet
Misc Attribute 3 angled
Nominal current (details) 150mA
Nominal voltage (details) 150V AC
Seal Type Snap-in
Standards IEC 60603-7-71
Temperature Range -0 - +70°C

Reviews

Be the first to submit a review

Trustpilot