Basetech PSDS-15-12-2 DIN Rail PSU 12V 1.25A 15W 1 Output

MPN
BT-2250247
Brand
Basetech
EAN-13
4064161040042
Order Code
08-5395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 170 in stock

The Basetech PSDS-15-12-2 is a rail-mounted power supply unit (PSU) providing 12 V output at 1.25 A with a total power of 15 W. Designed for compatibility with DIN rail systems, it is ideal for industrial applications requiring reliable and compact power solutions. This PSU is well-suited for use in automation systems, control panels, and other industrial environments.
Type Rail mounted PSU (DIN)
Output Voltage 12V
Output Current 1.25A
Number of Outputs 1
Power Rating 15W
Connection Screw terminal
Dim (L x W x H) 58 x 18 x 90 mm
Efficiency 85%
Height 90mm
Input Voltage 100-240 V/50 - 60 Hz
Inputs 0.5A
Length 58mm
Max. operating temperature (derating) 50°C
Max. output current 1.25A
Maximum Input Volage 240V AC
Maximum Operating Temperature 50°C
Maximum Temperature 80°C
Min. operating temperature (derating) -20°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute 1 Din Rail PSUs
Misc Attribute 2 PSDS-15-12-2
Operating temperature (min.) -20°C
Plastic free packaging Plastic-free packaging
Weight 79g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot