Basetech Open & DIN Power Supply Units Rail mounted PSU (DIN) 627005

Basetech Brand: Basetech
The Basetech parts are a collection of DIN rail power supply units designed for industrial and commercial applications.
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Type Number of Outputs Power Rating Dimensions (L x W x H) Efficiency Input Voltage Inputs Max. operating temperature (derating) Max. output current 1 Maximum Temperature Min. operating temperature (derating) Min. temperature Misc Attribute 1 Misc Attribute 2 Misc Attribute Nominal value output voltage 1 Operating temperature (min.) Output Current Weight
Basetech PSDS-15-12-2 DIN Rail PSU 12V 1.25A 15W 1 Output
Basetech PSDS-15-12-2 DIN Rail PSU 12V 1.25A 15W 1 Output
Standard range
Order code: 08-5395
MPN: BT-2250247

Despatched within 4 working days - 660 in stock
1+ £10.13
Price per unit Ex VAT
1.25A 1 15W 58 x 18 x 90mm 85% 100-240 V/50 - 60 Hz 0.5A 50°C 1.25A 80°C -20°C -40°C Din Rail PSUs PSDS-15-12-2 12V -20°C 79g
Basetech BT-2250248 PSDS-15-24-2 DIN Rail PSU 24V 0.63A 15W 1 Output
Basetech BT-2250248 PSDS-15-24-2 DIN Rail PSU 24V 0.63A 15W 1 Output
Standard range
Order code: 08-5396
MPN: BT-2250248

Despatched within 4 working days - 112 in stock
1+ £10.08
Price per unit Ex VAT
1 15W 58 x 18 x 90mm 86% 100-240 V/50 - 60 Hz 0.5A 50°C 0.63A 80°C -20°C -40°C Din Rail PSUs PSDS-15-24-2 24V -20°C 630mA 79g
Basetech BT-2250320 PSDD-60-12-2 DIN Rail PSU 12V 4.5A 54W 2 Outputs
Basetech BT-2250320 PSDD-60-12-2 DIN Rail PSU 12V 4.5A 54W 2 Outputs
Standard range
Order code: 08-5397
MPN: BT-2250320

Despatched within 4 working days - 138 in stock
1+ £16.53
10+ £15.71
Price per unit Ex VAT
4.5A Rail mounted PSU (DIN) 2 54W 58 x 52 x 90mm 88% 100-240 V AC 50/60 Hz 1.5 A 4.5A 80°C -20°C -40°C PSDD-60-12-2 12V 190g
Basetech BT-2250321 DIN Rail PSU 24V 2.5A 60W Short Circuit Protection
Basetech BT-2250321 DIN Rail PSU 24V 2.5A 60W Short Circuit Protection
Standard range
Order code: 08-5398
MPN: BT-2250321

Despatched within 4 working days - 628 in stock
1+ £19.19
Price per unit Ex VAT
2.5A Rail mounted PSU (DIN) 2 60W 58 x 52 x 90mm 90% 100-240 V/50-60 Hz 1.5 A 1.5A 2.5A Din Rail PSUs PSDD-60-24-2 24V -20°C 190g

Trustpilot