Basetech BT-2250320 PSDD-60-12-2 DIN Rail PSU 12V 4.5A 54W 2 Outputs

MPN
BT-2250320
Brand
Basetech
EAN-13
4064161040080
Order Code
08-5397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.69 £16.53
10+ £15.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

The Basetech PSDD-60-12-2 is a rail mounted PSU (DIN) providing 12 V at 4.5 A with a total output of 54 W across two outputs. Robust and efficient, this industrial power supply unit is ideal for integrating into DIN rail systems. It is perfect for use in various industrial and automation applications where reliable power is essential.
Type Rail mounted PSU (DIN)
Output Voltage 12V
Output Current 4.5A
Number of Outputs 2
Power Rating 54W
Dim (L x W x H) 58 x 52 x 90 mm
Efficiency 88%
Height 90mm
Input Voltage 100-240 V AC 50/60 Hz 1.5 A
Length 58mm
Max. output current 4.5A
Maximum Input Volage 240V AC
Maximum Operating Temperature 50°C
Maximum Temperature 80°C
Min. operating temperature (derating) -20°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute PSDD-60-12-2
Plastic free packaging Plastic-free packaging
Weight 190g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot