Basetech BT-2250248 PSDS-15-24-2 DIN Rail PSU 24V 0.63A 15W 1 Output

MPN
BT-2250248
Brand
Basetech
EAN-13
4064161040059
Order Code
08-5396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

The Basetech PSDS-15-24-2 rail mounted PSU is a 24 V, 0.63 A, 15 W power supply unit designed for industrial applications. It features a single output and is ideal for use in environments requiring reliable din rail power supplies. Typical applications include powering control cabinets and other industrial systems.
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 630mA
Number of Outputs 1
Power Rating 15W
Connection Screw terminal
Dim (L x W x H) 58 x 18 x 90 mm
Efficiency 86%
Height 90mm
Input Voltage 100-240 V/50 - 60 Hz
Inputs 0.5A
Length 58mm
Max. operating temperature (derating) 50°C
Max. output current 0.63A
Maximum Input Volage 240V AC
Maximum Operating Temperature 50°C
Maximum Temperature 80°C
Min. operating temperature (derating) -20°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute 1 Din Rail PSUs
Misc Attribute 2 PSDS-15-24-2
Operating temperature (min.) -20°C
Plastic free packaging Plastic-free packaging
Weight 79g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot